| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-455-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-455-212 |
307-022-455-212
| Heilind Number: | EDA307-022-455-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-455-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 5A, it ensures reliable power transmission in any application. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide secure and efficient connectivity. Boasting 22 positions, it offers ample room for complex circuitry. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Trust in its quality for your board-to-board PCB connections.

