| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-456-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-456-204 |
307-022-456-204
| Heilind Number: | EDA307-022-456-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-456-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a reliable solution for your PCB board-to-board connection needs. This green connector, with a housing made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring two rows of copper alloy contacts, it offers a total of 22 positions with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mounting orientation, it can handle an amperage of 5A and is suitable for a wide operating temperature range from -40 to 105 °C. Trust in this essential component for seamless and efficient electronic assemblies.

