| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-456-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-456-208 |
307-022-456-208
| Heilind Number: | EDA307-022-456-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-456-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector, designed for efficient and reliable performance. Featuring a vibrant green color, it not only stands out visually but also offers a maximum amperage of 5 A, ensuring robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees exceptional durability and fire resistance. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates up to 22 connections with ease. Its straight mount orientation provides convenient installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its performance and make seamless board-to-board connections a reality.

