| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-458-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-458-102 |
307-022-458-102
| Heilind Number: | EDA307-022-458-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-458-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, this connector not only delivers visual appeal but also offers high performance, featuring a 5 A amperage rating suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, it ensures reliable and long-lasting connectivity. Boasting 22 positions in a single row, it provides ample room for connections. The right-angle mount orientation facilitates easy installation on your board, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your system with this essential component for optimal performance.

