| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-458-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-458-112 |
307-022-458-112
| Heilind Number: | EDA307-022-458-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-458-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector ensures reliable power transfer with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With one row and 22 positions, it offers ample connectivity options for your board-to-board setups. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission, while the right-angle mount orientation accommodates versatile installation needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic assemblies. Elevate your project with this essential component.

