| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-458-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-458-201 |
307-022-458-201
| Heilind Number: | EDA307-022-458-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-458-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connection with our Card Edge Connector, a high-quality component designed for seamless board-to-board integration. Its vibrant green color adds a touch of distinction to your assembly, while the robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a 5 A amperage rating, this connector offers reliable power transmission for your applications. Featuring two rows of contacts made from Copper Alloy, it guarantees optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 22 positions cater to multiple connections. Designed for right-angle mounting, it efficiently saves space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Trust in its performance for secure and efficient board connections.

