| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-459-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-459-158 |
307-022-459-158
| Heilind Number: | EDA307-022-459-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-459-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 22 positions and a right-angle mount orientation for efficient PCB-to-PCB connections. With a durable housing material of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Its 5A amperage rating and .156" pitch make it suitable for various applications, while the .2" row spacing allows for easy installation. Trust in the superior functionality of this connector for your PCB assembly needs.

