| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-459-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-459-207 |
307-022-459-207
| Heilind Number: | EDA307-022-459-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-459-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With a contact material of Copper Alloy, it ensures efficient signal transmission. Boasting two rows with a total of 22 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it easy to install, while its operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your PCB connections with this high-quality connector.

