| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-459-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-459-212 |
307-022-459-212
| Heilind Number: | EDA307-022-459-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-459-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. This green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability even in harsh industrial environments. With two rows and 22 positions, it provides ample connectivity options for your circuitry. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for easy integration, its right-angle mount orientation saves space and facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and performance to streamline your PCB connections.

