| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-459-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-459-258 |
307-022-459-258
| Heilind Number: | EDA307-022-459-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-459-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connection with our Card Edge Connector, designed for optimal performance in a variety of applications. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient connectivity. Offering 22 positions and a right-angle mount orientation, it facilitates easy installation and space-saving on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial, commercial, and automotive projects. Trust in its high-quality construction and performance for seamless PCB integration.

