| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-460-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-460-208 |
307-022-460-208
| Heilind Number: | EDA307-022-460-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-460-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a 5 A amperage rating, it delivers efficient power transmission, while its Copper Alloy contacts guarantee secure and stable connections. The connector boasts a dual-row configuration with 22 positions, offering ample room for multiple connections. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs, while the straight mount orientation simplifies installation. Rated for a wide operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your PCB assembly with this high-quality connector and experience seamless performance.

