| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-460-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-460-212 |
307-022-460-212
| Heilind Number: | EDA307-022-460-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-460-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in demanding environments. With a current rating of 5 A, it guarantees efficient power transmission for your applications. Featuring two rows of copper alloy contacts, each spaced at .156 inches with a .2-inch row spacing, it offers a total of 22 positions for comprehensive connectivity. Its straight mount orientation facilitates easy installation onto your board, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in extreme conditions. Trust in this essential component for robust and stable board-to-board connections.

