| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-501-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-501-102 |
307-022-501-102
| Heilind Number: | EDA307-022-501-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-501-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, ensuring reliable performance for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission with an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise PCB assembly is effortless. Its straight mount orientation streamlines installation, while an operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your connectivity solutions with this essential component.

