| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-501-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-501-112 |
307-022-501-112
| Heilind Number: | EDA307-022-501-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-501-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector features a single row with 22 positions, ensuring efficient signal transmission. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and high performance even in harsh operating environments. The .156 inch pitch and .2 inch row spacing offer precise and reliable connections. Suitable for straight mounting orientation, it is ideal for various applications in the industrial and electronic sectors. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB connectivity needs. Trust in its quality and performance to elevate the functionality of your electronic designs.

