| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-505-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-505-108 |
307-022-505-108
| Heilind Number: | EDA307-022-505-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-505-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 22 positions, it ensures efficient data transmission. The copper alloy contacts and .156-inch pitch guarantee reliable conductivity, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for board-to-board connections, this connector features a straight mount orientation, making it easy to install. Upgrade your electronic assemblies with this essential component.

