| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-505-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-505-168 |
307-022-505-168
| Heilind Number: | EDA307-022-505-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-505-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector is both visually striking and functionally efficient. Engineered for optimal performance, it boasts a 5 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and copper alloy contact material, it ensures seamless communication between components. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 22 positions available for comprehensive integration. Suitable for straight mounting orientation, it operates reliably in a wide temperature range from -40 to 105 °C. Explore its potential in enhancing your connectivity solutions within various electronic applications.

