| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-520-201 |
307-022-520-201
| Heilind Number: | EDA307-022-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-520-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless circuit board connectivity. Designed with precision and reliability in mind, this connector boasts a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of copper alloy contacts, it offers a secure and efficient connection, accommodating up to 22 positions with a pitch of .156 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications, ensuring optimal performance even in harsh environments. Trust in this connector for seamless board-to-board connectivity in your projects.

