| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-521-101 |
307-022-521-101
| Heilind Number: | EDA307-022-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-521-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this essential component features a single row layout with 22 positions, ensuring seamless integration into your circuit board. Crafted with precision, it boasts a contact material of Copper Alloy for optimal conductivity, while the housing material of UL 94V-0 Thermoplastic Polyester guarantees safety and reliability. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation allows for convenient placement within your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your electronic projects with this high-performance connector, a must-have in any engineer's toolkit.

