| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-522-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-522-202 |
307-022-522-202
| Heilind Number: | EDA307-022-522-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-522-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for dual-row PCB applications, it features 22 positions for seamless board-to-board connections. The durable housing, constructed from UL 94V-0 rated Thermoplastic Polyester, ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 5 A. Its straight mount orientation and a temperature range of -40 to 105 °C further enhance versatility, making it an essential component for your connectivity needs. Upgrade your systems with this green-colored connector for optimal performance.

