| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-522-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-522-203 |
307-022-522-203
| Heilind Number: | EDA307-022-522-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-522-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in any application. Featuring two rows of precision-engineered Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers secure and efficient signal transmission. With a total of 22 positions, it enables versatile connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality even in challenging environments. Trust in our connector to deliver high-quality performance, meeting the demands of modern electronic systems.

