307-022-522-268

Heilind Number:EDA307-022-522-268
Manufacturer:EDAC
Manufacturer Number:307-022-522-268
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-022-522-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-022-522-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also ensures efficient power transmission, with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting performance even in demanding environments. Featuring two rows of precisely engineered copper alloy contacts, it provides reliable connectivity across 22 positions with a pitch of .156 inches. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your PCB assembly process with this essential component, a hallmark of quality and innovation in the realm of electronic connectors.