| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-524-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-524-202 |
307-022-524-202
| Heilind Number: | EDA307-022-524-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-524-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various applications. With two rows of copper alloy contacts, it offers stable and efficient power transmission, rated for up to 5 A of current. The .156-inch pitch and .2-inch row spacing, along with 22 positions, provide ample room for secure board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Whether for industrial machinery or consumer electronics, this Card Edge Connector guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.

