| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-524-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-524-212 |
307-022-524-212
| Heilind Number: | EDA307-022-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-524-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only ensures a secure connection but also adds a pop of color to your PCB assembly. With a maximum amperage of 5 A, this connector is designed for reliable power transmission. Its housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer seamless communication between boards. With 22 positions available, this straight mount connector provides ample connectivity options. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic setup with this essential component.

