| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-525-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-525-178 |
307-022-525-178
| Heilind Number: | EDA307-022-525-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-525-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row configuration with 22 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection and longevity. Copper Alloy contacts guarantee optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With an amperage of 5A and an operating temperature range between -40 and 105°C, this connector is suitable for a wide range of applications. Its vibrant green color adds a touch of visual distinction, and its straight mount orientation further enhances versatility. Trust in this essential component for seamless board-to-board connectivity in your projects.

