| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-527-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-527-178 |
307-022-527-178
| Heilind Number: | EDA307-022-527-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-527-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a single row configuration and a pitch of .156 inches, it offers precise alignment for 22 contact positions. Crafted from robust Copper Alloy, the contacts guarantee efficient signal transmission while withstanding the test of time. Its straight mount orientation and green color make it easy to identify and install in your system. Whether used in industrial machinery or consumer electronics, its 5A amperage rating and wide operating temperature range of -40 to 105°C ensure optimal performance. Upgrade your connectivity solutions with this essential component.

