| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-531-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-531-102 |
307-022-531-102
| Heilind Number: | EDA307-022-531-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-531-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in all operating conditions. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 22 positions in a single row configuration, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various setups. Upgrade your PCB design with this essential component, a must-have in any electronic assembly project.

