| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-531-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-531-112 |
307-022-531-112
| Heilind Number: | EDA307-022-531-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-531-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 22 positions, ensuring reliable contact for optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, offering exceptional durability and flame resistance. The Copper Alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction to your setup. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise alignment during installation. Its straight mount orientation allows for easy and secure attachment to your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.

