| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-531-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-531-168 |
307-022-531-168
| Heilind Number: | EDA307-022-531-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-531-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your circuit boards with our high-performance Card Edge Connector. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a single row layout and 22 positions, it ensures seamless integration for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Thanks to a pitch of .156 inches and a row spacing of .2 inches, you can achieve optimal board-to-board connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for professional or DIY projects, its straight mount orientation offers flexibility in installation. Trust in its 5A amperage and robust construction to meet your connectivity needs effectively. Elevate your electronic designs with this essential component.

