| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-541-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-541-102 |
307-022-541-102
| Heilind Number: | EDA307-022-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-541-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Perfect for streamlined board-to-board connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Crafted with precision, it offers 22 positions with a pitch of .156 inches, ensuring optimal performance. The copper alloy contacts guarantee reliable conductivity, while the 5A amperage rating supports efficient power transmission. Designed for seamless integration, this connector boasts a straight mount orientation and is suitable for a wide range of applications. With an operating temperature range of -40 to 105°C, it's built to withstand even the harshest environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.

