| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-541-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-541-107 |
307-022-541-107
| Heilind Number: | EDA307-022-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-541-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This green connector features a single row layout with 22 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 thermoplastic polyester, it guarantees long-lasting performance even in harsh environments. The copper alloy contact material and .156-inch pitch facilitate reliable signal transfer, while the 5A amperage rating supports high-power applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various electronic systems. Trust in its quality and precision for your connectivity needs.

