| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-541-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-541-168 |
307-022-541-168
| Heilind Number: | EDA307-022-541-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-541-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 22 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green finish, offers both strength and visual appeal. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for secure PCB connections. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in various environmental conditions. Upgrade your connectivity solutions with this essential component, a must-have in the realm of electronic engineering.

