| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-542-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-542-258 |
307-022-542-258
| Heilind Number: | EDA307-022-542-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-542-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. The copper alloy contact material guarantees efficient power transmission, while its 22 positions and 2 rows cater to multiple connections. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this robust and versatile connector.

