| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-545-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-545-107 |
307-022-545-107
| Heilind Number: | EDA307-022-545-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-545-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers a robust housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row design and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing, along with 22 positions, provide ample room for seamless board-to-board connections. Suitable for a wide range of applications, this connector guarantees secure and stable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB connectivity with this essential component.

