| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-553-101 |
307-022-553-101
| Heilind Number: | EDA307-022-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a single row layout with 22 positions, ensuring efficient signal transmission. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a sleek green finish, offers both safety and aesthetics. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your board. Its right angle mount orientation facilitates easy installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C ensure versatility in various environments. Trust in our high-quality connector to elevate your electronic projects.

