| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-553-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-553-107 |
307-022-553-107
| Heilind Number: | EDA307-022-553-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-553-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your PCB but also ensures reliable performance. With a current rating of 5 A, it's suitable for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its 22 positions offer ample connectivity options, while the right-angle mount orientation allows for versatile installation. The copper alloy contacts ensure optimal signal transfer, and with a .156 inch pitch and .2 inch row spacing, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Explore the full range of features and benefits this connector offers in our selection of PCB connectors.

