| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-554-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-554-102 |
307-022-554-102
| Heilind Number: | EDA307-022-554-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-554-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a single row with 22 positions, ideal for high-density applications. Crafted with precision, it ensures reliable contact and optimal conductivity, thanks to its Copper Alloy construction. The UL 94V-0 Thermoplastic Polyester housing offers durability and flame resistance, meeting industry standards for safety. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Whether you're assembling PCBs or devices, this connector, in a vibrant green hue, is a must-have component. Its right-angle mount orientation enables versatile installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your connectivity solutions with this essential component, perfect for professionals and hobbyists alike.

