| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-554-107 |
307-022-554-107
| Heilind Number: | EDA307-022-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this essential Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance in demanding environments. With a single row design featuring 22 positions, it offers seamless integration for your electronic components. The copper alloy contacts, operating at an amperage of 5 A, guarantee efficient power transmission. Its right-angle mount orientation and .156-inch pitch facilitate easy installation, while the broad operating temperature range of -40 to 105 °C ensures versatility. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.

