| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-554-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-554-168 |
307-022-554-168
| Heilind Number: | EDA307-022-554-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-554-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single row configuration with 22 positions offers seamless integration for your electronic projects. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation allows for versatile installation, while its operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB connections with this essential component.

