| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-556-207 |
307-022-556-207
| Heilind Number: | EDA307-022-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-556-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage, ensuring reliable operation. The durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material guarantee longevity, even in harsh environments. With two rows and 22 positions, it offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for your connectivity needs. Upgrade your PCB assembly with this essential component for optimal performance.

