| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-556-258 |
307-022-556-258
| Heilind Number: | EDA307-022-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-556-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, it features a green UL 94V-0 housing made of thermoplastic polyester, ensuring safety and reliability. With two rows of copper alloy contacts offering a total of 22 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation makes installation a breeze. Elevate your board-to-board connections with this high-quality connector.

