| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-556-278 |
307-022-556-278
| Heilind Number: | EDA307-022-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-556-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity for seamless data transmission. Its two rows of 22 positions each provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing offer easy integration onto your board. Whether you need a straight or right-angle mount orientation, this connector accommodates your specific layout requirements. Operating within a wide temperature range from -40 to 105 °C, it's suitable for various applications. Trust in our Card Edge Connector to deliver consistent performance and secure connections for your electronic devices.

