| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-558-212 |
307-022-558-212
| Heilind Number: | EDA307-022-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, provide secure and efficient connections. With 22 positions, it offers ample room for multiple signal transfers. Designed for right-angle mount orientation on PCBs, it facilitates seamless integration. Operating in a wide temperature range from -40 to 105°C, this green connector is ideal for demanding applications in industries like telecommunications, automotive, and more. Elevate your PCB assembly with this essential component for seamless board-to-board connectivity.

