| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-558-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-558-258 |
307-022-558-258
| Heilind Number: | EDA307-022-558-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-558-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With a double-row configuration and 22 positions, it offers ample connectivity options for your applications. The contact material, made from Copper Alloy, ensures reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its right-angle mount orientation and 0.156-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for efficient PCB layout. Perfect for use in various electronic systems, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.

