307-022-558-268

Heilind Number:EDA307-022-558-268
Manufacturer:EDAC
Manufacturer Number:307-022-558-268
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-022-558-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-022-558-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of precision-engineered copper alloy contacts, it ensures reliable power delivery, rated for up to 5 A. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, with a total of 22 positions for versatile connection options. Its right-angle mount orientation is perfect for space-saving layouts, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various environments. Elevate your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.