| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-559-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-559-101 |
307-022-559-101
| Heilind Number: | EDA307-022-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-559-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a versatile and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row layout with 22 positions, perfect for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robustness and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation adds flexibility to your assembly process, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. In a sleek green color, this connector is not just functional but also visually appealing, making it a must-have component for your electronic projects. Elevate your connectivity with our Card Edge Connector.

