| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-559-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-559-112 |
307-022-559-112
| Heilind Number: | EDA307-022-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-559-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a single row with 22 positions, ensuring seamless integration onto your PCB. Its green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. The contact material, Copper Alloy, offers optimal conductivity for your circuitry. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission. Its right-angle mount orientation allows for convenient PCB installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this essential component.

