| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-559-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-559-204 |
307-022-559-204
| Heilind Number: | EDA307-022-559-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-559-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color that stands out on your board. Its dual-row design offers ample space for 22 positions, allowing for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery with an amperage of 5A. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it's perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality to keep your devices connected and running smoothly. Elevate your PCB design with this essential component.

