| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-559-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-559-212 |
307-022-559-212
| Heilind Number: | EDA307-022-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-559-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also offers reliable performance. Designed for efficiency, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring durability and stability. With two rows and 22 positions, it facilitates seamless connectivity on your PCB. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your device with this essential component for optimal performance.

