| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-022-560-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-022-560-203 |
307-022-560-203
| Heilind Number: | EDA307-022-560-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-022-560-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector is not only visually appealing but also robust, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Its dual-row configuration offers ample connectivity, boasting 22 positions for efficient data exchange. Crafted with precision, the contact material is a high-quality Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Whether for industrial or commercial use, its straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding applications. Elevate your connectivity solutions with this essential component, a must-have in any tech enthusiast's toolkit.

