| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-023-401-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-023-401-104 |
307-023-401-104
| Heilind Number: | EDA307-023-401-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-023-401-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed with precision and durability in mind, this connector features a vibrant green color and is built to handle a maximum amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row layout and 23 positions, it offers ample connectivity options for your circuit board. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation and connectivity. Suitable for straight mounting orientation, it effortlessly integrates into your existing setup. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for various applications in the electronics industry, it is a must-have for any PCB assembly project. Trust in our Card Edge Connector for seamless and reliable board-to-board connections.

